Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERLIN GERIN
Manufacturer Part NoC60HC306
Order Code1421131
Product RangeC60HC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMERLIN GERIN
Manufacturer Part NoC60HC306
Order Code1421131
Product RangeC60HC
Technical Datasheet
Product RangeC60HC
Current Rating6A
Voltage Rating VAC415VAC
Product Overview
The C60HC306 is a 3-pole miniature Circuit Breaker for use with protection and control of circuits against overloads and short circuits. In applications with moderate inrush currents, such as certain lighting systems.
- Symmetrical DIN rail
- Direct panel mounting
- Isobar 4 pan assemblies
Applications
Industrial, Safety
Technical Specifications
Product Range
C60HC
Voltage Rating VAC
415VAC
Current Rating
6A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32