Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMENTOR
Manufacturer Part No532.6
Order Code1282400
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob MaterialAluminium
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter20mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Alternatives for 532.6
1 Product Found
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
20mm
SVHC
No SVHC (25-Jun-2020)
Shaft Diameter
6mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01