Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.420 |
| 5+ | €4.590 |
| 10+ | €4.280 |
| 20+ | €4.020 |
| 50+ | €3.290 |
Price for:Each
Minimum: 1
Multiple: 1
€6.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No269.1
Order Code861390
Technical Datasheet
External Height - Imperial2.05"
External Height - Metric52mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial3.58"
External Width - Metric91mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Handle TypeTray
Product Range-
Product Overview
The 269.1 is a grey ergonomic design Tray Handle made of ABS (acrylonitrile butadiene styrene). The simple and safe installation with screws guarantee the reliable use on devices and housings.
- 500N Carrying capacity per pair
Applications
Industrial
Technical Specifications
External Height - Imperial
2.05"
External Diameter - Imperial
-
External Width - Imperial
3.58"
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
Product Range
-
External Height - Metric
52mm
External Diameter - Metric
-
External Width - Metric
91mm
Handle Type
Tray
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633