Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.410 |
5+ | €6.010 |
10+ | €5.610 |
20+ | €5.260 |
50+ | €4.310 |
Price for:Each
Minimum: 1
Multiple: 1
€8.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No250.663
Order Code893651
Technical Datasheet
External Height - Imperial2.95"
External Height - Metric75mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.47"
External Width - Metric12mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Handle TypeBow
Product Range-
Product Overview
The 250.663 is a black Bow-type Handle made of ABS (acrylonitrile butadiene styrene). This plastic carrying handle is particularly versatile for instruments and drawers.
- 500N Carrying capacity
Applications
Industrial
Contents
Handle, DIN 7971 (St 3.5 x 16/St 4.2 x 16/St 4.8 x 16) Screws and DIN 125 Washers.
Technical Specifications
External Height - Imperial
2.95"
External Diameter - Imperial
-
External Width - Imperial
0.47"
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
Product Range
-
External Height - Metric
75mm
External Diameter - Metric
-
External Width - Metric
12mm
Handle Type
Bow
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01