Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 1296.2022 is a Ø2mm lying miniature multiple Light Guide recommended for use with R2 to R3 and R11 to R13 LEDs. It is designed for the use of type 0603 CHIPLEDs or smaller types and has a grid dimension of 2.54mm. The system features a light diffusing cover enabling the use of different colours. The double light guide elements arranged one above the other contain up to a maximum of 4 radiating surfaces and are mounted on the printed board with a press-in lug.
- UL94 Flammability rating
- -40 to 85°C Ambient temperature range
- <8kV ESD protection
Applications
Industrial, Lighting
Technical Specifications
Length
11.85mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (15-Jan-2019)
No. of Light Pipes
4Pipes
Light Pipe Mounting
PC Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022