Print Page
Image is for illustrative purposes only. Please refer to product description.
350 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.220 |
5+ | €5.500 |
10+ | €5.200 |
50+ | €4.910 |
100+ | €4.610 |
250+ | €4.190 |
Price for:Each
Minimum: 1
Multiple: 1
€6.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1296.1054 is a miniature multiple display Light Guide lying with Ø2mm spherical radiating surface. It is recommended for use with R4 to R7 and R14 to R16 LEDs. It is designed for the use of type 0805 CHIPLEDs or smaller types and can be strip-mounted in a grid dimension of 5.08mm. The system features a diaphragm to avoid blooming, so that blended colours are also possible. The diaphragm ensures the tight fit of the light guide and fixes the guide via two press-in lugs on the printed circuit board.
- UL94 Flammability rating
- -40 to 85°C Ambient temperature range
- <lt/>8kV ESD protection
Applications
Industrial, Lighting
Technical Specifications
Length
15.7mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
No. of Light Pipes
20Pipes
Light Pipe Mounting
PC Board
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17