Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMENDA
Manufacturer Part NoLF-A-25
Order Code3806718
Product RangeOne Step LF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €29.890 |
Price for:Each
Minimum: 1
Multiple: 1
€29.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENDA
Manufacturer Part NoLF-A-25
Order Code3806718
Product RangeOne Step LF
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.025"
Length25ft
Product RangeOne Step LF
SVHCTo Be Advised
Product Overview
Lead-free desoldering braid used in the rework and repair of printed circuit boards, computers, cell phones, or other electronics.
- 0.025” width grey bobbin
- 25' length
- Easily removes solder from components or pads on a circuit board
- Concentrated fine copper braiding utilizes less length of wick for each desoldering application
- Made of clean, oxide-free copper wire
- Tight weave enables quick “on and off” desoldering
- Formulated with a flux designed for higher activation temperatures
- To be used in conjunction with processes using RMA type no-clean fluxes
- Uses flux classification type L0 per IPC J-STD-004B - compatible with R, RA, RMA, and NC type fluxes
Technical Specifications
Braid Material
Oxide Free Copper
Length
25ft
SVHC
To Be Advised
Width
0.025"
Product Range
One Step LF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268