Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €54.560 |
Price for:Each
Minimum: 1
Multiple: 1
€54.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENDA
Manufacturer Part No35873
Order Code3806593
ESD Storage TypeWorkstation Tray
External Height - Imperial2.36"
External Height - Metric60mm
External Width - Imperial8.11"
External Width - Metric206mm
External Depth - Imperial16.88"
External Depth - Metric429mm
Product Range-
SVHCTo Be Advised
Product Overview
Assembly workstation organizer ideal for improving the appearance of the workstation and standardizing the placement of tools at any workstation. Can be used for various items which are used on the workstation, such as MENDA dispensing bottles, lotion, flux bottles, solder spools, cutters, tweezers, washbottles and various other workbench accessories.
- Dimension is 16-7/8” (429mm) x 8-1/8” (206mm) x 2-3/8” (60mm)
- Made from an extruded conductive polypropylene
- Plastek™ material, making it ideal to properly set up and standardize any ESD workstation
- Conductive 1 x 10² to <lt/>1 x 10⁵ ohms per ANSI/ESD S11.11 material provides reliable path-to-ground
- Superior strength and durability, made from extruded, high impact polypropylene materials
- Chemical and moisture resistant
- Economical alternative to injection moulded products
Technical Specifications
ESD Storage Type
Workstation Tray
External Height - Metric
60mm
External Width - Metric
206mm
External Depth - Metric
429mm
SVHC
To Be Advised
External Height - Imperial
2.36"
External Width - Imperial
8.11"
External Depth - Imperial
16.88"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05