Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €69.710 | 
| 10+ | €61.960 | 
| 20+ | €57.410 | 
Price for:Pack of 10
Minimum: 1
Multiple: 1
€69.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENDA
Manufacturer Part No34456
Order Code2907983
Technical Datasheet
ESD Storage TypeDocument Holder
External Height - Imperial-
ColourTransparent, Green
External Height - Metric-
External Width - Imperial10"
External Width - Metric254mm
External Depth - Imperial12.01"
External Depth - Metric305mm
Product Range-
SVHCTo Be Advised
Product Overview
- ESD shop traveller document holder/pouch with zip
- Ideal for use by electronic manufacturers working with ESD sensitive components
- Designed to hold “A” size 8 1/2” x 11” documents
- Clear holder with green header
- Inner anti-print, non-ESD vinyl liner which will prevent ink transfer from document to holder
- Reinforced hang hole
- Pre-punched metal grommet hang hole
Technical Specifications
ESD Storage Type
Document Holder
Colour
Transparent, Green
External Width - Imperial
10"
External Depth - Imperial
12.01"
Product Range
-
External Height - Imperial
-
External Height - Metric
-
External Width - Metric
254mm
External Depth - Metric
305mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.498668