Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
- Oscilloscope, data logger, spectrum analyser, voltmeter, frequency meter, waveform generator in one
- A/D resolution 12 bit
- 2 channels with BNC for x1/x10 standard probes (available as an optional accessory)
- Third BNC as trigger output or waveform generator output
- Simultaneous sampling on both channels
- 32 kB waveform buffer
- 20 MS/s sample rate (repetitive), 1 MS/s native
- Max. input voltage }50 V
- AC/DC coupling
- Trigger modes: Edge, min./max. pulse width and delay trigger
- Inbuilt 10 bit waveform generator with 3.5 V output range and 1 k buffer
- Power via USB (250 mA)
- Size only ~116 mm (W) x 30 mm (H) x 100 mm (D), 160 g (without cable)
Applications
Maintenance & Repair, Test & Measurement
Contents
Windows drivers and software Easy-Scope II and EasyLogger. USB cable and bag.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
-
Bandwidth
250kHz
Display Memory Depth
32 kpts
Kit Contents
USB Cable, Windows Drivers, Easy Scope II Software, EasyLogger Software, Carrying Bag
Plug Type
USB
Scope Channels
2 Channel
Sampling Rate
20MSPS
Calculated Rise Time
-
Manufacturer Warranty
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4