Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKGS KITAGAWA
Manufacturer Part NoTRMH-31-20-15E
Order Code4259858
Product RangeTRMH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.830 |
5+ | €5.430 |
10+ | €4.840 |
20+ | €4.510 |
40+ | €4.370 |
72+ | €4.220 |
Price for:Each
Minimum: 1
Multiple: 1
€5.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoTRMH-31-20-15E
Order Code4259858
Product RangeTRMH Series
Technical Datasheet
Outer Diameter32.1mm
Product Length15.9mm
Inner Diameter19mm
Frequency Min-
Frequency Max1MHz
Impedance9ohm
Product RangeTRMH Series
Technical Specifications
Outer Diameter
32.1mm
Inner Diameter
19mm
Frequency Max
1MHz
Product Range
TRMH Series
Product Length
15.9mm
Frequency Min
-
Impedance
9ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03344