Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKGS KITAGAWA
Manufacturer Part NoTRMH-20-10-10E
Order Code4259856
Product RangeTRMH Series
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.240 |
5+ | €2.050 |
10+ | €1.910 |
25+ | €1.560 |
50+ | €1.450 |
Price for:Each
Minimum: 1
Multiple: 1
€2.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoTRMH-20-10-10E
Order Code4259856
Product RangeTRMH Series
Technical Datasheet
Outer Diameter21mm
Product Length10.9mm
Inner Diameter9.2mm
Frequency Min-
Frequency Max1MHz
Impedance11ohm
Product RangeTRMH Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Outer Diameter
21mm
Inner Diameter
9.2mm
Frequency Max
1MHz
Product Range
TRMH Series
Product Length
10.9mm
Frequency Min
-
Impedance
11ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01115