Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKGS KITAGAWA
Manufacturer Part NoTRMH-16-8-16E
Order Code4259855
Product RangeTRMH Series
Technical Datasheet
106 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.090 | 
| 10+ | €1.780 | 
| 25+ | €1.580 | 
| 50+ | €1.470 | 
| 100+ | €1.430 | 
| 216+ | €1.380 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoTRMH-16-8-16E
Order Code4259855
Product RangeTRMH Series
Technical Datasheet
Outer Diameter16.9mm
Product Length16.8mm
Inner Diameter7.2mm
Frequency Min-
Frequency Max1MHz
Impedance18ohm
Product RangeTRMH Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Outer Diameter
16.9mm
Inner Diameter
7.2mm
Frequency Max
1MHz
Product Range
TRMH Series
Product Length
16.8mm
Frequency Min
-
Impedance
18ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0117