Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-201209-0011PW
Order Code1308771
Product RangeMFB Series
Technical Datasheet
4,281 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0737 |
| 100+ | €0.0548 |
| 500+ | €0.0509 |
| 1000+ | €0.0464 |
| 2000+ | €0.0436 |
| 4000+ | €0.0427 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-201209-0011PW
Order Code1308771
Product RangeMFB Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance11ohm
DC Current Rating6A
Product RangeMFB Series
DC Resistance Max0.015ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
6A
DC Resistance Max
0.015ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
11ohm
Product Range
MFB Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002