Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-160808-0120PP
Order Code1308766
Product RangeMFB Series
Technical Datasheet
13,078 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0701 |
100+ | €0.0522 |
500+ | €0.0484 |
1000+ | €0.0442 |
2000+ | €0.0415 |
4000+ | €0.0407 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-160808-0120PP
Order Code1308766
Product RangeMFB Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance120ohm
DC Current Rating2.5A
Product RangeMFB Series
DC Resistance Max0.07ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
2.5A
DC Resistance Max
0.07ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
MFB Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051