Print Page
Image is for illustrative purposes only. Please refer to product description.
401 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.160 |
5+ | €0.648 |
10+ | €0.569 |
Price for:Each
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMCC-3
Order Code2144950
Technical Datasheet
End To Ground Resistance-
No. of Studs-
Lead Length-
Ground TerminalsClamp
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCC-3 is a plastic Grounding Clamp features highly flexible and lightweight. It is made of nylon 66 with silver-plated finish. The cable can be grounded and fixed with one part.
- No sharp edges that can damage the cable
Applications
Safety
Technical Specifications
End To Ground Resistance
-
Lead Length
-
Product Range
-
No. of Studs
-
Ground Terminals
Clamp
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005