Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKGS KITAGAWA
Manufacturer Part NoFFPC-0.3-22-8
Order Code4259850
Product RangeSMARTPLY FFPC Series
Technical Datasheet
72 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.590 |
| 5+ | €4.270 |
| 10+ | €3.800 |
| 20+ | €3.540 |
| 40+ | €3.430 |
| 90+ | €3.320 |
Price for:Each
Minimum: 1
Multiple: 1
€4.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoFFPC-0.3-22-8
Order Code4259850
Product RangeSMARTPLY FFPC Series
Technical Datasheet
Impedance-
Frequency Min30MHz
Frequency Max300MHz
Product RangeSMARTPLY FFPC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Impedance
-
Frequency Max
300MHz
SVHC
No SVHC (27-Jun-2024)
Frequency Min
30MHz
Product Range
SMARTPLY FFPC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00074