Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No20-0599
Order Code3215604
Product RangeELM-4000 Series
Technical Datasheet
13 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.020 |
| 5+ | €4.190 |
| 10+ | €3.960 |
| 50+ | €3.760 |
| 100+ | €3.550 |
| 250+ | €3.350 |
Price for:Each
Minimum: 1
Multiple: 1
€7.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No20-0599
Order Code3215604
Product RangeELM-4000 Series
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity-
Diode Case StyleRadial Leaded
Radiant Intensity (Ie)-
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.5V
Operating Temperature Min-25°C
Operating Temperature Max80°C
Automotive Qualification Standard-
Product RangeELM-4000 Series
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
Radial Leaded
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
Angle of Half Intensity
-
Radiant Intensity (Ie)
-
Fall Time tf
-
Forward Voltage VF Max
1.5V
Operating Temperature Max
80°C
Product Range
ELM-4000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125