45 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €95.130 |
5+ | €90.600 |
10+ | €88.710 |
Product Information
Product Overview
RSP-500-12 is RSP-500 series 500W single output enclosed type AC/DC power supply. It offers the models with the DC output mostly demanded from the industry. Each model is cooled by the built-in fan with fan speed control, working for the temperature up to 70℃. This provides vast design flexibility by equipping various built-in functions such as remote ON-OFF control, remote sense, DC OK signal. It includes short circuit, overload, overvoltage, overtemperature protection. Application includes factory control or automation apparatus test and measurement instrument, laser related machine, burn-in facility, RF application. Approved by UL62368-1, TUV BS EN/EN62368-1, AS/NZS 62368.1, EAC TP TC 004, CCC GB4943.1 , BSMI CNS14336-1.
- Output DC voltage is 12V, output rated current is 41.7A, output rated power is 500W
- Typical efficiency is 90.5%
- Input voltage range from 88 to 264VAC, 124 to 370VDC
- Universal AC input / full range, built-in active PFC function
- High efficiency up to 90.5%, forced air cooling by built-in DC fan
- 3 years warranty
- Working temperature range from -35 to +70°C
- Dimension is (L x W x H) 230 x 127 x 40.5mm
Technical Specifications
ITE
500.4W
41.7A
-
-
-
Adjustable, Fixed
No SVHC (27-Jun-2024)
1Outputs
12VDC
-
-
-
90V AC to 264V AC
RSP-500 Series
Technical Docs (1)
Alternatives for RSP-500-12
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate