Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRSD-100D-24
Order Code2816070
Product RangeRSD-100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €87.200 |
5+ | €82.850 |
10+ | €78.480 |
50+ | €71.510 |
Price for:Each
Minimum: 1
Multiple: 1
€87.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRSD-100D-24
Order Code2816070
Product RangeRSD-100 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max100W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
Input Voltage DC Nom110V
DC / DC Converter MountingPanel
DC / DC Converter Output TypeFixed
Width68mm
Height36mm
Depth161mm
Input Voltage DC Min67.2V
Input Voltage DC Max143V
Product RangeRSD-100 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- RSD-100D series is railway single output DC-DC converter
- Input voltage range from 67.2 to 143VDC, DC voltage of 24V, rated current of 4.2A
- Compliance to BS EN/EN50155 and BS EN/EN45545-2 railway standard
- 2:1 wide input range, 4000VDC I/O isolation, 90% efficiency
- Short circuit/overload/overvoltage/overtemperature/input reverse polarity protections
- Cooling by free air convection, half encapsulated, 161 x 68 x 36mm dimension (L x W x H)
- Built-in constant current limiting circuit, 1U low profile 36mm
- All using 105°C long life electrolytic capacitors
- LED indicator for power on, 3 years warranty, 100% full load burn-in test
- IEC 62368-1, UL 62368-1, AS/NZS 62368-1, EAC TP TC 004 approved, design refer to BS EN/EN62368-1
Technical Specifications
Power Supply Applications
Railway
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
4.2A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Mounting
Panel
Width
68mm
Depth
161mm
Input Voltage DC Max
143V
SVHC
No SVHC (27-Jun-2024)
DC / DC Converter Type
Enclosed
Output Power Max
100W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
DC / DC Converter Output Type
Fixed
Height
36mm
Input Voltage DC Min
67.2V
Product Range
RSD-100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.60417