Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRPT-6003
Order Code2815614
Product RangeRPT-60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.210 |
5+ | €14.430 |
10+ | €13.830 |
50+ | €13.400 |
100+ | €13.130 |
250+ | €12.860 |
Price for:Each
Minimum: 1
Multiple: 1
€15.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRPT-6003
Order Code2815614
Product RangeRPT-60 Series
Technical Datasheet
Power Supply ApplicationsMedical
Output Power Max39.9W
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)39.9W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 13.3VDC
Output Current - Output 15A
Output Voltage - Output 25VDC
Output Current - Output 23A
Output Voltage - Output 312VDC
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 3700mA
Output Voltage - Output 4-
Current, Output 4-
Product RangeRPT-60 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Medical
No. of Outputs
3 Output
Power Rating (Convection Cooling)
39.9W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
5A
Output Current - Output 2
3A
Input Voltage AC Min
90V
Output Current - Output 3
700mA
Current, Output 4
-
SVHC
No SVHC (25-Jun-2025)
Output Power Max
39.9W
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
12VDC
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
RPT-60 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16042