Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoQP-150-3B
Order Code3703037
Product RangeQP-150 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €118.850 |
| 5+ | €115.280 |
| 10+ | €111.720 |
| 50+ | €104.590 |
Price for:Each
Minimum: 1
Multiple: 1
€118.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoQP-150-3B
Order Code3703037
Product RangeQP-150 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max150.2W
Output Voltage - Output 15VDC
Output Current - Output 110A
Output Voltage - Output 23.3VDC
Output Current - Output 210A
Output Voltage - Output 312VDC
Output Current - Output 35A
Output Voltage - Output 4-12V
Output Current - Output 4600mA
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeQP-150 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- QP-150 series AC-DC quad output enclosed power supply
- Universal AC input/ full range
- Built-in active PFC function, PF<gt/>0.95/230VAC
- Short circuit, over load, over voltage protection
- Forced air cooling by built-in DC fan
- CH4: ±polarity is selectable
- 3 years warranty
- ITE EN/UL/IEC 60950 application
Technical Specifications
Power Supply Applications
ITE
Output Power Max
150.2W
Output Current - Output 1
10A
Output Current - Output 2
10A
Output Current - Output 3
5A
Output Current - Output 4
600mA
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
4Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
3.3VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
-12V
Input Voltage VAC
90V AC to 264V AC
Product Range
QP-150 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8