Print Page
29 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €27.950 |
5+ | €27.110 |
10+ | €26.270 |
Price for:Each
Minimum: 1
Multiple: 1
€27.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLN-30-24
Order Code2114241
Product RangePLN-30
Technical Datasheet
Power Supply Applications-
Output Power Max30W
Output Voltage Max24VDC
Output Current1.25A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max295V
Product RangePLN-30
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PLN-30 series 1-output 30W AC/DC LED Power Supply with full range universal input voltage. It is suitable for LED lighting and moving sign applications and compliance to worldwide safety regulations for lighting.
- Built-in active PFC function
- Short-circuit/over-current /over-voltage/over-temperature protections
- Cooling by free air convection
- Built-in constant current limiting circuit with adjustable OCP level
- Fully isolated plastic case with IP64 level
- IP64 Design for indoor or outdoor installations
- Pass LPS
- Class power unit, no FG
- Class 2 power unit
- 100% full load burn-in test
- High reliability
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (23-Jan-2024)
Output Power Max
30W
Output Current
1.25A
Input Voltage Min
90V
Product Range
PLN-30
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2233