Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoPCD-40-350B
Order Code4206569
Product RangePCD-40 Series
Technical Datasheet
4 In Stock
3 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.860 |
| 5+ | €22.350 |
| 10+ | €21.820 |
| 50+ | €20.850 |
| 100+ | €20.430 |
| 250+ | €20.020 |
Price for:Each
Minimum: 1
Multiple: 1
€22.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPCD-40-350B
Order Code4206569
Product RangePCD-40 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max37.8W
Output Voltage Max108V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min180VAC
Input Voltage Max295VAC
Product RangePCD-40 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PCD-40-350B is a PCD-40 series single output AC dimmable LED power supply. Safety standards are ENEC BS EN/EN61347-1, BS EN/EN61347-2-13 independent, BS EN/EN62384, EAC TP TC 004, IP42 approved.
- AC phase-cut dimming, work with leading edge and trailing edge TRIAC dimmers
- Built-in active PFC function, constant current design
- Protections: short circuit / overtemperature
- Cooling by free air convection, fully isolated plastic case
- IP42 design, class II power unit, no FG
- Suitable for LED related fixture or appliance (such as LED decoration or advertisement devices)
- 100% full load burn-in test, low cost, high reliability, 3 years warranty
- 350mA output rated current, 70 ~ 108V operating output voltage range
- 37.8W output rated power, 87% typical efficiency
- Working temperature range from -30 to +50℃, dimension(L x W x H) is 128 x 60 x 31.5mm
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
108V
LED Driver Mode
Constant Current
Input Voltage Max
295VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
37.8W
Output Current
350mA
Input Voltage Min
180VAC
Product Range
PCD-40 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23