Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €149.100 |
5+ | €146.120 |
10+ | €143.140 |
Product Information
Product Overview
NDR-480-48 is a NDR-480 series one economical slim 480W DIN rail power supply, adapt to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 85.5mm in width, which allows space saving inside the cabinets. This conforms to BS EN/EN61000-3-2, the norm the European union regulates for harmonic current. It is designed with metal housing that enhances the unit's power dissipation. It is equipped with constant current mode for over-load protection, fitting various inductive or capacitive applications. The complete protection functions and relevant certificates for industrial control apparatus (UL508, TUV BS EN/EN62368-1, and etc.) make a very competitive power supply solution for industrial applications. It includes short circuit, overload, over voltage, over temperature protection. Application includes industrial control system, factory automation, electro-mechanical apparatus. Approved by EAC TP TC 004, BSMI CNS14336-1.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output voltage is 48V
- Output rated current is 10A, output rated power is 480W, typical efficiency is 92.5%
- Universal AC input / full range, cooling by free air convection
- Built-in active PFC function, 100% full load burn-in test
- 3 years warranty
- Working temperature range from -20 to +70°C
- Dimension is (W x H x D) 85.5 x 125.2 x x128.5mm
Technical Specifications
ITE
480W
10A
-
-
-
264V
Adjustable, Fixed
No SVHC (27-Jun-2024)
1 Output
48VDC
-
-
-
90V
90V AC to 264V AC
NDR-480 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate