Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.550 |
5+ | €21.840 |
10+ | €21.150 |
20+ | €20.730 |
Price for:Each
Minimum: 1
Multiple: 1
€23.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPV-100-15
Order Code3596572
Product RangeLPV-100
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max100.5W
Output Voltage Max15VDC
Output Current6.7A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeLPV-100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
15VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
100.5W
Output Current
6.7A
Input Voltage Min
90V
Product Range
LPV-100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63