Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.480 |
| 5+ | €37.980 |
| 10+ | €37.470 |
| 50+ | €35.600 |
Price for:Each
Minimum: 1
Multiple: 1
€38.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLCM-25KN
Order Code3534438
Product RangeLCM-25KN
Technical Datasheet
Power Supply Applications-
Output Power Max25.2W
Output Voltage Max50VDC
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min180VAC
Input Voltage Max277VAC
Product RangeLCM-25KN
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
50VDC
LED Driver Mode
Constant Current
Input Voltage Max
277VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
25.2W
Output Current
500mA
Input Voltage Min
180VAC
Product Range
LCM-25KN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17