Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoHVGC-320-1400AB
Order Code4377782
Product RangeHVGC-320 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €122.050 |
Price for:Each
Minimum: 1
Multiple: 1
€122.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHVGC-320-1400AB
Order Code4377782
Product RangeHVGC-320 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max320W
Output Voltage Max228.6V
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max528V
Product RangeHVGC-320 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
HVGC-320-1400AB is a HVGC-320 series 320W LED AC/DC LED power supply featuring constant current mode and high voltage output. Due to high efficiency, with the fanless design, this series operates for -40°C to 90°C case temperature under free air convection. The design of metal housing and IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HVGC-320 series is equipped with various function options such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
- Wide input voltage range from 180 to 528VAC(254 to 747VDC)
- Rated current is 1400mA, rated power is 320W
- Efficiency is 93.5%(typ)
- Input leakage current <lt/> 0.75mA/480VAC
- Class I design
- Built-in active PFC function
- Typical lifetime is greater than 50000hours
- O/P adjustable through built-in potentiometer, 3 in 1 dimming (0 to 10VDC, 10V PWM signal and resistance)
- Dimension is 262 x 90 x 43.8mm (LxWxH)
- 5 year warranty
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
228.6V
LED Driver Mode
Constant Current
Input Voltage Max
528V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
320W
Output Current
1.4A
Input Voltage Min
180V
Product Range
HVGC-320 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2