Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoHLP-80H-15
Order Code4377701
Product RangeHLP-80H Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLP-80H-15
Order Code4377701
Product RangeHLP-80H Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max75W
Output Voltage Max15V
Output Current5A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max305V
Product RangeHLP-80H Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
15V
LED Driver Mode
Constant Current
Input Voltage Max
305V
SVHC
No SVHC (23-Jan-2024)
Output Power Max
75W
Output Current
5A
Input Voltage Min
90V
Product Range
HLP-80H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27