Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoHLN-40H-20B
Order Code4377651
Product RangeHLN-40H Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLN-40H-20B
Order Code4377651
Product RangeHLN-40H Series
Technical Datasheet
Power Supply ApplicationsITE, Household & LED Lighting
Output Power Max40W
Output Voltage Max20VDC
Output Current2A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeHLN-40H Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
HLN-40H-20B is a HLN-40H series 40W single output switching power supply. Suitable for LED lighting, industrial lighting and moving sign applications.
- Universal input range from 90 to 305VAC (127 to 431VDC)
- Output voltage is 20VDC, rated current is 2A, rated power is 40W
- Constant current level adjustable through output cable with 1-10VDC or 10V PWM signal or resistance
- Built-in active PFC function
- Short-circuit/overcurrent/over voltage/over temperature protection
- Cooling by free air convection
- Fully isolated plastic case with IP64level
- Class 2 power unit
- Suitable for dry/damp locations or outdoor applications
- Dimension is 161x61.5x35mm (LxWxH), 3 year warranty
Technical Specifications
Power Supply Applications
ITE, Household & LED Lighting
Output Voltage Max
20VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (12-Jan-2017)
Output Power Max
40W
Output Current
2A
Input Voltage Min
90VAC
Product Range
HLN-40H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35