Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.800 |
5+ | €21.220 |
10+ | €20.650 |
20+ | €20.240 |
Price for:Each
Minimum: 1
Multiple: 1
€21.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHBG-60-1400
Order Code2944010
Product RangeHBG-60
Technical Datasheet
Power Supply Applications-
Output Power Max60.2W
Output Voltage Max43VDC
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max295V
Product RangeHBG-60
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
43VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
60.2W
Output Current
1.4A
Input Voltage Min
90V
Product Range
HBG-60
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5