Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €62.990 |
| 5+ | €60.810 |
| 10+ | €58.820 |
| 50+ | €56.630 |
Price for:Each
Minimum: 1
Multiple: 1
€62.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHBG-160-60A
Order Code2944006
Product RangeHBG-160
Technical Datasheet
Power Supply Applications-
Output Power Max156W
Output Voltage Max60VDC
Output Current2.6A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHBG-160
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
60VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
156W
Output Current
2.6A
Input Voltage Min
90V
Product Range
HBG-160
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.53