Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoGSM60A15-P1J
Order Code2815823
Product RangeGSM60A Series
Technical Datasheet
3 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.500 |
5+ | €33.470 |
10+ | €32.430 |
50+ | €30.360 |
100+ | €29.750 |
Price for:Each
Minimum: 1
Multiple: 1
€34.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGSM60A15-P1J
Order Code2815823
Product RangeGSM60A Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 115VDC
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min80V
Input Voltage AC Max264V
Input Voltage VAC80V AC to 264V AC
Product RangeGSM60A Series
Plug Type-
Product Overview
GSM60A15-P1J is a GSM60A series 60W AC-DC single output medical type adapter. This has universal AC input/full range and 3 pole AC inlet IEC320-C14. It includes short circuit, overload, overvoltage, over temperature protection. Approved by ANSI/AA MI ES60601-1 / 60601-1-11, TUV EN60601-1 / 60601-1-11.
- Input voltage range from 80 to 264VAC, 113 to 370VDC, output DC voltage is 15V
- Output rated current is 4A, output rated power is 60W(max), typical efficiency is 88.5%
- Low leakage current <lt/>100µA, fully enclosed plastic case
- Medical safety approved (MOPP level), class I power (with earth pin)
- LED indicator for power on, no load power consumption<lt/>0.1W
- ErP step2 compliant (level V)
- Meet EISA 2007 (Energy Independence and Security Act)
- 3 years warranty
- Working temperature range from -30 to +60°C
- Dimension is (L x W x H) 125 x 50 x 31.5mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
Output Power Max
60W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Product Range
GSM60A Series
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage AC Min
80V
Input Voltage VAC
80V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335