Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoGSM120A20-R7B
Order Code2815745
Product RangeGSM120A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €66.890 |
5+ | €64.880 |
10+ | €62.880 |
50+ | €58.860 |
Price for:Each
Minimum: 1
Multiple: 1
€66.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGSM120A20-R7B
Order Code2815745
Product RangeGSM120A Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 120VDC
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min80V
Input Voltage AC Max264V
Input Voltage VAC80V AC to 264V AC
Product RangeGSM120A Series
Plug TypeIEC 60320 C14
Technical Specifications
Power Supply Applications
Medical
Output Power Max
120W
Output Current - Output 1
6A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Product Range
GSM120A Series
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
20VDC
Output Voltage - Output 2
-
Output Connector
4 Way DIN
Output Current - Output 3
-
Input Voltage AC Min
80V
Input Voltage VAC
80V AC to 264V AC
Plug Type
IEC 60320 C14
Technical Docs (1)
Alternatives for GSM120A20-R7B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65