Print Page
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAPV-12E-24
Order Code3596346
Product RangeAPV-12E
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max12W
Output Voltage Max24VDC
Output Current500mA
LED Driver ModeConstant Voltage
Input Voltage Min180V
Input Voltage Max264V
Product RangeAPV-12E
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (12-Jan-2017)
Output Power Max
12W
Output Current
500mA
Input Voltage Min
180V
Product Range
APV-12E
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081667