Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMCM
Manufacturer Part NoSR00186
Order Code2827655
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric50mm
Power Rating Nom1W
Resonant Frequency-
Speaker ShapeRound
External Diameter - Imperial1.969"
Frequency Response Min350Hz
Frequency Response Max7kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max2W
External Depth - Metric18mm
External Depth - Imperial0.709"
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
50mm
Resonant Frequency
-
External Diameter - Imperial
1.969"
Frequency Response Max
7kHz
Speaker Mounting
Panel Mount
External Depth - Metric
18mm
SVHC
No SVHC (17-Dec-2014)
Impedance
8ohm
Power Rating Nom
1W
Speaker Shape
Round
Frequency Response Min
350Hz
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.709"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453