Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMCM
Manufacturer Part NoEPB-108
Order Code2855010
Technical Datasheet
Board TypeBreadboard
Board MaterialABS (Acrylonitrile Butadiene Styrene)
Hole Diameter-
External Height8.3mm
External Width191mm
Board Thickness8.3mm
SVHCTo Be Advised
Product Overview
Reusable solderless breadboard has screen-printed color coordinates useful for a variety of prototype and circuit design applications. This board has four terminal strips and seven distribution strips.
- Aluminum backing
- Four color coded binding posts
- 2520 terminal strip tie points
- 700 distribution strip tie points
- .01" hole spacing
- Dimensions: 8 1/8" x 9 1/4"
Technical Specifications
Board Type
Breadboard
Hole Diameter
-
External Width
191mm
SVHC
To Be Advised
Board Material
ABS (Acrylonitrile Butadiene Styrene)
External Height
8.3mm
Board Thickness
8.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.744798