Print Page
Image is for illustrative purposes only. Please refer to product description.
364 In Stock
938 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.670 |
5+ | €2.560 |
10+ | €2.350 |
Price for:Each
Minimum: 1
Multiple: 1
€2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No83-2350..
Order Code2783537
D Sub Connector A-
Convert From GenderReceptacle
Convert From Positions9Ways
D Sub Connector B-
Convert To GenderJack
Convert To Positions8Ways
Product Range-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector A
-
Convert From Positions
9Ways
Convert To Gender
Jack
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Receptacle
D Sub Connector B
-
Convert To Positions
8Ways
Contact Material
Brass
Technical Docs (1)
Alternatives for 83-2350..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587