Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €1.720 |
| 1000+ | €1.590 |
Price for:Each
Minimum: 500
Multiple: 500
€860.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No36-040
Order Code2784156
Technical Datasheet
Connector TypeIn Line Socket
Connector Type ATelephone Jack
Connector Type BPlug
Product Range-
Convert From GenderJack
Convert From Positions4Ways
Convert To GenderPlug
Convert To Positions4Ways
Technical Specifications
Connector Type
In Line Socket
Connector Type B
Plug
Convert From Gender
Jack
Convert To Gender
Plug
Connector Type A
Telephone Jack
Product Range
-
Convert From Positions
4Ways
Convert To Positions
4Ways
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
Product traceability