Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM
Manufacturer Part No33-11090
Order Code2822480
Product Range1° and 1% graduations
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMCM
Manufacturer Part No33-11090
Order Code2822480
Product Range1° and 1% graduations
Technical Datasheet
Instrument TypeCompass
Measuring Range Max-
Resolution-
Graduations-
Product Range1° and 1% graduations
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Instrument Type
Compass
Resolution
-
Product Range
1° and 1% graduations
Measuring Range Max
-
Graduations
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90141000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.293026