Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMCM
Manufacturer Part No27-880
Order Code2784357
Technical Datasheet
No. of Contacts-
Gender-
Pin Diameter-
Connector MountingIn Line Mount
Contact Plating-
Connector Body MaterialMetal Body
Product Range-
Technical Specifications
No. of Contacts
-
Pin Diameter
-
Contact Plating
-
Product Range
-
Gender
-
Connector Mounting
In Line Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062