Print Page
Image is for illustrative purposes only. Please refer to product description.
508 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €10.770 |
5+ | €8.890 |
10+ | €7.310 |
25+ | €6.200 |
50+ | €5.380 |
100+ | €4.760 |
150+ | €4.660 |
250+ | €4.570 |
Price for:Each
Minimum: 1
Multiple: 1
€10.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
No. of Contacts
1Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
-
Connector Body Material
Brass Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794