Print Page
Image is for illustrative purposes only. Please refer to product description.
176 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.210 |
10+ | €4.320 |
25+ | €3.690 |
Price for:Each
Minimum: 1
Multiple: 1
€5.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No27-1425
Order Code2783585
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax Type-
Convert To GenderReceptacle
Adapter Body StyleTee Adapter
Impedance75ohm
Connector TypeBNC Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
-
Adapter Body Style
Tee Adapter
Connector Type
BNC Coaxial
Convert From Gender
Plug
Convert To Gender
Receptacle
Impedance
75ohm
Product Range
-
Technical Docs (1)
Alternatives for 27-1425
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
Product traceability