Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMCM
Manufacturer Part No27-1290
Order Code2784353
Technical Datasheet
Audio Video Connector AMono Receptacle - 2.5mm
Audio Video Connector BMono Plug - 3.5mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Audio Video Connector A
Mono Receptacle - 2.5mm
Product Range
-
Audio Video Connector B
Mono Plug - 3.5mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
Product traceability