Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.490 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€3.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No25-7525
Order Code3594305
Technical Datasheet
LED ColourRed, Green, Blue
LED Module Type-
Luminous Flux / Colour-
No. of LEDs1LEDs
Power Module ConfigurationRing
Wavelength / Colour-
Supply Voltage5.2V
Forward Voltage @ Test-
Power Rating-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
LED Colour
Red, Green, Blue
Luminous Flux / Colour
-
Power Module Configuration
Ring
Supply Voltage
5.2V
Power Rating
-
Operating Temperature Max
85°C
LED Module Type
-
No. of LEDs
1LEDs
Wavelength / Colour
-
Forward Voltage @ Test
-
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047877