Print Page
Image is for illustrative purposes only. Please refer to product description.
414 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.960 |
Price for:Each
Minimum: 1
Multiple: 1
€2.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No24-5355
Order Code2783690
Technical Datasheet
Connector Type A2.1mm Barrel Jack
Connector Type B2.1mm Barrel Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
2.1mm Barrel Jack
Cable Length - Imperial
12"
Jacket Colour
Black
Connector Type B
2.1mm Barrel Plug
Cable Length - Metric
305mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051