Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMCM
Manufacturer Part No22-1640
Order Code2783452
Technical Datasheet
Stripping Capacity AWG26AWG to 16AWG
Stripping Capacity Metric-
For Use With-
Product Range-
Alternatives for 22-1640
1 Product Found
Technical Specifications
Stripping Capacity AWG
26AWG to 16AWG
For Use With
-
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156038
Product traceability