Print Page
Image is for illustrative purposes only. Please refer to product description.
543 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.995 |
10+ | €0.936 |
25+ | €0.880 |
50+ | €0.832 |
Price for:Each
Minimum: 1
Multiple: 1
€1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No21-985
Order Code2783434
Technical Datasheet
Adhesive Type-
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial60ft
Roll Length - Metric18.29m
Tape Width - Imperial0.75"
Tape Width - Metric19.1mm
Product Range-
Technical Specifications
Adhesive Type
-
Tape Colour
White
Roll Length - Imperial
60ft
Tape Width - Imperial
0.75"
Product Range
-
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
18.29m
Tape Width - Metric
19.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073937
Product traceability