Print Page
55-3232
10" Speaker Driver, 4 Ohm, 100W RMS
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-3232
Order Code3401407
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric254mm
Impedance4ohm
Power Rating Nom100W
Resonant Frequency-
Sound Pressure Level (SPL)90dBA
Speaker ShapeRound
External Diameter - Imperial10"
Frequency Response Min50Hz
Frequency Response Max5kHz
Product Range-
Speaker MountingPanel Mount
External Depth - Metric109mm
External Depth - Imperial4.291"
SVHCTo Be Advised
Product Overview
Low cost general replacement 4 Ohm woofer with a pressed steel basket, for two way cabinets or compact speakers. Suitable for a wide variety of home or automotive sound applications and are ideal for either ported or sealed enclosures.
- Driver Size: 10"
- Power (RMS): 100W
- Freq. Response: 50Hz - 5kHz
- Impedance: 4Ω
- Sensitivity: 90dB
- Magnet: 24 oz
- Frame ∅: 254mm
- Cut-out ∅: 230mm
- Mounting Depth: 109mm
Technical Specifications
Driver Type
Woofer
Impedance
4ohm
Resonant Frequency
-
Speaker Shape
Round
Frequency Response Min
50Hz
Product Range
-
External Depth - Metric
109mm
SVHC
To Be Advised
External Diameter - Metric
254mm
Power Rating Nom
100W
Sound Pressure Level (SPL)
90dBA
External Diameter - Imperial
10"
Frequency Response Max
5kHz
Speaker Mounting
Panel Mount
External Depth - Imperial
4.291"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.035