Print Page
55-2973
Woofer with Polypropelyne Cone and Rubber Surround, 12", 120W RMS at 8 Ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-2973
Order Code3401402
Also Known AsGTIN UPC EAN: 5051259142329
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-2973
Order Code3401402
Also Known AsGTIN UPC EAN: 5051259142329
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric310mm
Impedance8ohm
Power Rating Nom120W
Resonant Frequency42Hz
Sound Pressure Level (SPL)91dBA
Speaker ShapeRound
External Diameter - Imperial12.205"
Frequency Response Min50Hz
Frequency Response Max4kHz
Product Range-
Speaker MountingPanel Mount
External Depth - Metric128mm
External Depth - Imperial5.039"
SVHCTo Be Advised
Product Overview
Low cost general replacement 8 Ohm woofer with a pressed steel basket, for two way cabinets or compact speakers. Suitable for a wide variety of home or automotive sound applications and are ideal for either ported or sealed enclosures.
- Driver Size: 12"
- Power (RMS): 120W
- Freq. Response: 50Hz - 4kHz
- Impedance: 8Ω
- Sensitivity: 91dB
- Magnet: 30 oz
- Frame ∅: 310mm
- Cut-out ∅: 278mm
- Mounting Depth: 128mm
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
42Hz
Speaker Shape
Round
Frequency Response Min
50Hz
Product Range
-
External Depth - Metric
128mm
SVHC
To Be Advised
External Diameter - Metric
310mm
Power Rating Nom
120W
Sound Pressure Level (SPL)
91dBA
External Diameter - Imperial
12.205"
Frequency Response Max
4kHz
Speaker Mounting
Panel Mount
External Depth - Imperial
5.039"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.585